Manufacturer Part #
GRM32ER61A107ME20L
1210 100 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM32ER61A107ME20L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM32ER61A107ME20L - Technical Attributes
Attributes Table
Capacitance: | 100µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
162,000
Germany (Online Only):
162,000
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.14
2,000
$0.138
4,000
$0.137
5,000
$0.136
15,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount