Manufacturer Part #
GRM32ER60J227ME05L
CAP CER 220UF 6.3V X5R 1210 20%
Product Specification Section
Murata GRM32ER60J227ME05L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM32ER60J227ME05L - Technical Attributes
Attributes Table
Capacitance: | 220µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 1210 (3225 Metric) |
Dimension: | T 2.5mm x W 2.5mm x L 3.2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.505
2,000
$0.495
3,000
$0.49
4,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount