Manufacturer Part #
GRM21BR71A106KA73L
0805 10 V 10 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM21BR71A106KA73L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM21BR71A106KA73L - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
378,000
USA:
378,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0178
9,000
$0.0173
15,000
$0.0171
45,000
$0.0167
75,000+
$0.0163
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount