
Manufacturer Part #
GRM21BR61A476ME15L
0805 47 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
Product Specification Section
Murata GRM21BR61A476ME15L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM21BR61A476ME15L - Technical Attributes
Attributes Table
Capacitance: | 47µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
15,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount