
Manufacturer Part #
GRM21BC80G107ME15L
CAP CER 100UF 4V X6S 0805
Product Specification Section
Murata GRM21BC80G107ME15L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM21BC80G107ME15L - Technical Attributes
Attributes Table
Capacitance: | 100µF |
Dielectric: | X6S |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +105°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | T 1.25mm x W 1.25mm x L 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,164,000
USA:
1,164,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount