text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61C106MA73D

0603 10 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM188R61C106MA73D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,264,000
USA:
1,264,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.40
USD
Quantity
Unit Price
4,000
$0.0376
8,000
$0.037
12,000
$0.0366
20,000
$0.0362
40,000+
$0.0352