GRM188R60J476ME15D in Cut Tape by Murata | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R60J476ME15D

0603 6.3 V 47 uF ±20% Tolerance X5R SMT Multilayer Ceramic Chp Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Murata GRM188R60J476ME15D - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  1.6mm x T  1mm x W  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
94
USA:
94
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.41
USD
Quantity
Unit Price
1
$0.405
15
$0.33
100
$0.28
400
$0.24
2,000+
$0.195