text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R60J106ME47D

0603 10 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRM188R60J106ME47D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).

The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.

The GRM188R60J106ME47D is a multi-layered chip capacitor in a 0603 case size. The GRM188R60J106ME47D is comprised of a X5R dielectric with a capacitance of 10 µF at a tolerance of ±20%.

Note: The “D” on the end of the part number GRM188R60J106ME47D denotes paper taping 180 mm reel. Please check data sheet for alternate packaging. The GRM series is available in paper or embossed tape and reel packaging.

Pricing Section
Global Stock:
5,316,000
USA:
5,316,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.20
USD
Quantity
Unit Price
4,000
$0.0178
12,000
$0.0173
20,000
$0.0171
40,000
$0.0169
80,000+
$0.0165