Manufacturer Part #
GRM1885C1H102JA01D
0603 1000 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM1885C1H102JA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM1885C1H102JA01D - Technical Attributes
Attributes Table
Capacitance: | 1nF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Dimension: | T 0.9mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,320,000
Germany (Online Only):
1,320,000
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0051
16,000
$0.0049
60,000
$0.0047
100,000
$0.0046
200,000+
$0.0044
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount