text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71H223KA12D

0402 50 V 22000 pF ±10% X7R Surface Mount Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2427
Product Specification Section
Murata GRM155R71H223KA12D - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350,000
Germany (Online Only):
350,000
600,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$17.00
USD
Quantity
Unit Price
10,000
$0.0017
40,000
$0.0017
150,000
$0.0016
250,000
$0.0016
500,000+
$0.0015