Manufacturer Part #
GRM155R71E473KA88D
0402 47 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM155R71E473KA88D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM155R71E473KA88D - Technical Attributes
Attributes Table
Capacitance: | 47000pF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,610,000
Germany (Online Only):
1,610,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0015
40,000
$0.0015
150,000
$0.0014
300,000
$0.0014
750,000+
$0.0013
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount