text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R6YA105KE11D

0402 35 V 1 uF ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2427
Product Specification Section
Murata GRM155R6YA105KE11D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
290,000
USA:
290,000
600,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$109.00
USD
Quantity
Unit Price
10,000
$0.0109
20,000
$0.0107
40,000
$0.0105
50,000
$0.0104
150,000+
$0.0099