Manufacturer Part #
GRM155R61A104KA01D
0402 0.1 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM155R61A104KA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM155R61A104KA01D - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.035% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0042
30,000
$0.0041
50,000
$0.004
200,000
$0.0038
300,000+
$0.0037
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount