text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R60J106ME15D

0402 10 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2424
Product Specification Section
Murata GRM155R60J106ME15D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
220,000
USA:
90,000
Germany (Online Only):
130,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$201.00
USD
Quantity
Unit Price
10,000
$0.0201
20,000
$0.0198
30,000
$0.0196
40,000
$0.0195
50,000+
$0.0191