Manufacturer Part #
GRM033R61E104KE14D
0201 0.1 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM033R61E104KE14D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM033R61E104KE14D - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X5R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Case Size: | 0201 (0603 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,475,000
Germany (Online Only):
5,475,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0037
45,000
$0.0036
75,000
$0.0035
225,000
$0.0034
375,000+
$0.0033
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount