text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R60J105MEA2D

0201 1 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2436
Product Specification Section
Murata GRM033R60J105MEA2D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
285,000
USA:
285,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.00
USD
Quantity
Unit Price
15,000
$0.004
45,000
$0.0039
75,000
$0.0038
150,000
$0.0037
300,000+
$0.0036