Manufacturer Part #
GRM033C71C104KE14D
0201 0.1 uF 16 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor
Product Specification Section
Murata GRM033C71C104KE14D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM033C71C104KE14D - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7S |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,410,000
Germany (Online Only):
1,410,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0049
45,000
$0.0048
75,000
$0.0047
150,000
$0.0046
300,000+
$0.0044
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount