text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H680JA01D

0201 68 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2406
Product Specification Section
Murata GRM0335C1H680JA01D - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,995,000
Germany (Online Only):
1,995,000
525,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
Total
$15.00
USD
Quantity
Unit Price
15,000
$0.001
60,000
$0.001
225,000
$0.0009
450,000
$0.0009
1,125,000+
$0.0009