text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK325BJ226MM-P

1210 35 V 22 uF ±20% X5R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2208
Product Specification Section
TAIYO YUDEN GMK325BJ226MM-P - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.82
USD
Quantity
Unit Price
1
$0.815
10
$0.715
40
$0.655
150
$0.60
500+
$0.55