text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM31CR71E475KA55L

1206 4.7 uF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2411
Product Specification Section
Murata GCM31CR71E475KA55L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$123.80
USD
Quantity
Unit Price
2,000
$0.0619
4,000
$0.0609
8,000
$0.0598
10,000
$0.0595
30,000+
$0.0575