text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM21BR72A104KA37L

0805 0.1 uF 100V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM21BR72A104KA37L - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.4mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$75.90
USD
Quantity
Unit Price
3,000
$0.0253
9,000
$0.0247
15,000
$0.0244
30,000
$0.024
60,000+
$0.0234