Manufacturer Part #
GCM21BR71H105KA03L
0805 1 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2427 |
Product Specification Section
Murata GCM21BR71H105KA03L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM21BR71H105KA03L - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,620,000
Germany (Online Only):
1,620,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.022
9,000
$0.0215
15,000
$0.0212
45,000
$0.0207
75,000+
$0.0203
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.022 / Stock: 0 Qty: 3,000+$0.022 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0379 / Stock: 804,000 Qty: 3,000+$0.0379 Stock: 804,000
- Reel Qty: 30,000+ / Unit Price: $0.0379 / Stock: 0 Qty: 3,000+$0.0379 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.022 / Stock: 1,620,000 Qty: 3,000+$0.022 Stock: 1,620,000
- Reel Qty: 30,000+ / Unit Price: $0.022 / Stock: 0 Qty: 3,000+$0.022 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0379 / Stock: 33,000 Qty: 3,000+$0.0379 Stock: 33,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount