text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM21BR71A106KE22L

0805 10 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM21BR71A106KE22L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,000
USA:
78,000
783,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$259.80
USD
Quantity
Unit Price
3,000
$0.0866
6,000
$0.0851
9,000
$0.0843
12,000
$0.0836
15,000+
$0.0817