text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R72A103KA37D

0603 10 nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2415
Product Specification Section
Murata GCM188R72A103KA37D - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$29.20
USD
Quantity
Unit Price
4,000
$0.0073
16,000
$0.0071
40,000
$0.0069
100,000
$0.0067
160,000+
$0.0065