text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71H224KA64D

0603 0.22 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2347
Product Specification Section
Murata GCM188R71H224KA64D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
408,000
Germany (Online Only):
408,000
320,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$63.20
USD
Quantity
Unit Price
4,000
$0.0158
12,000
$0.0154
20,000
$0.0153
60,000
$0.0149
100,000+
$0.0146