Manufacturer Part #
GCM188R71H103KA37D
0603 10 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Murata GCM188R71H103KA37D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM188R71H103KA37D - Technical Attributes
Attributes Table
Capacitance: | 0.01µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0184
12,000
$0.018
20,000
$0.0178
40,000
$0.0175
80,000+
$0.0171
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0184 / Stock: 316,000 Qty: 4,000+$0.0184 Stock: 316,000
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0184 / Stock: 0 Qty: 4,000+$0.0184 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0037 / Stock: 716,000 Qty: 4,000+$0.0037 Stock: 716,000
- Reel Qty: 4,000+ / Unit Price: $0.0184 / Stock: 44,000 Qty: 4,000+$0.0184 Stock: 44,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount