Manufacturer Part #
GCM188R71H102KA37D
0603 1nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2446 |
Product Specification Section
Murata GCM188R71H102KA37D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM188R71H102KA37D - Technical Attributes
Attributes Table
Capacitance: | 1nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0187
12,000
$0.0183
20,000
$0.0181
40,000
$0.0178
80,000+
$0.0174
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0187 / Stock: 40,000 Qty: 4,000+$0.0187 Stock: 40,000
- Reel Qty: 4,000+ / Unit Price: $0.0187 / Stock: 300,000 Qty: 4,000+$0.0187 Stock: 300,000
- Reel Qty: 4,000+ / Unit Price: $0.0187 / Stock: 44,000 Qty: 4,000+$0.0187 Stock: 44,000
- Reel Qty: 4,000+ / Unit Price: $0.0187 / Stock: 3,560,000 Qty: 4,000+$0.0187 Stock: 3,560,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount