Manufacturer Part #
GCM188R71E224KA55D
0603 0.22 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2226 |
Product Specification Section
Murata GCM188R71E224KA55D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM188R71E224KA55D - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500,000
USA:
500,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0103
12,000
$0.0099
20,000
$0.0098
80,000
$0.0094
120,000+
$0.0092
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0103 / Stock: 500,000 Qty: 4,000+$0.0103 Stock: 500,000
- Reel Qty: 40,000+ / Unit Price: $0.0103 / Stock: 0 Qty: 4,000+$0.0103 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0062 / Stock: 468,000 Qty: 4,000+$0.0062 Stock: 468,000
- Reel Qty: 4,000+ / Unit Price: $0.0103 / Stock: 1,796,000 Qty: 4,000+$0.0103 Stock: 1,796,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount