
Manufacturer Part #
GCM188L81H104KA57D
0603 0.1 uF 50 V ±10% Tolerance X8L SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GCM188L81H104KA57D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM188L81H104KA57D - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X8L |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
496,000
USA:
496,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0156
12,000
$0.0152
20,000
$0.0151
60,000
$0.0147
100,000+
$0.0144
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount