Manufacturer Part #
GCM155R72A471KA37D
0402 470 pF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Product Specification Section
Murata GCM155R72A471KA37D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM155R72A471KA37D - Technical Attributes
Attributes Table
Capacitance: | 470pF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0036
30,000
$0.0035
100,000
$0.0034
200,000
$0.0033
400,000+
$0.0032
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount