text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71H472KA37D

0402 4.7 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM155R71H472KA37D - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,270,000
Germany (Online Only):
5,270,000
7,200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$19.00
USD
Quantity
Unit Price
10,000
$0.0019
40,000
$0.0018
150,000
$0.0018
250,000
$0.0017
500,000+
$0.0017