Manufacturer Part #
GCM155R71H103KA55J
0402 10 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GCM155R71H103KA55J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM155R71H103KA55J - Technical Attributes
Attributes Table
Capacitance: | 0.01µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,950,000
Germany (Online Only):
2,950,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50,000
$0.0017
150,000
$0.0017
200,000
$0.0017
500,000
$0.0016
750,000+
$0.0016
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount