Manufacturer Part #
GCM155R71H102KA37D
0402 1 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2317 |
Product Specification Section
Murata GCM155R71H102KA37D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM155R71H102KA37D - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,070,000
USA:
660,000
Germany (Online Only):
2,410,000
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0027
40,000
$0.0026
100,000
$0.0026
250,000
$0.0025
400,000+
$0.0024
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0027 / Stock: 2,460,000 Qty: 10,000+$0.0027 Stock: 2,460,000
- Reel Qty: 10,000+ / Unit Price: $0.0027 / Stock: 9,320,000 Qty: 10,000+$0.0027 Stock: 9,320,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0027 / Stock: 3,070,000 Qty: 10,000+$0.0027 Stock: 3,070,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount