text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71C104KA55J

0402 0.1 uF 16V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM155R71C104KA55J - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$205.00
USD
Quantity
Unit Price
50,000
$0.0041
100,000
$0.004
150,000
$0.004
200,000
$0.0039
250,000+
$0.0038