text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155C71A105KE38D

0402 1 uF 10 V ±10% Tolerance X7S SMT Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GCM155C71A105KE38D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.2%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
14,170,000
Germany (Online Only):
14,170,000
4,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$112.00
USD
Quantity
Unit Price
10,000
$0.0112
30,000
$0.0109
100,000
$0.0106
150,000+
$0.0104