text.skipToContent text.skipToNavigation
Product Specification Section
Murata GCM1555C1H101JA16D - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
770,000
USA:
770,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$53.00
USD
Quantity
Unit Price
10,000
$0.0053
30,000
$0.0051
50,000
$0.005
150,000
$0.0049
250,000+
$0.0047