text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM033R71A103MA03D

0201 10V X7R 0.01uF 20% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Murata GCM033R71A103MA03D - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
105,000
USA:
105,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$40.50
USD
Quantity
Unit Price
15,000
$0.0027
45,000
$0.0026
75,000
$0.0026
300,000
$0.0025
450,000+
$0.0024
Product Variant Information section