text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ32ER70J476KE01L

GCJ Series 1210 47 uF 6.3 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2437
Product Specification Section
Murata GCJ32ER70J476KE01L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
5,000+
$0.235