Manufacturer Part #
GCJ31CR71H225KA12L
1206 2.2 uF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
Murata GCJ31CR71H225KA12L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCJ31CR71H225KA12L - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0669
4,000
$0.0657
8,000
$0.0646
10,000
$0.0643
30,000+
$0.0621
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount