text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R71H224KA01D

0603 0.22 uF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GCJ188R71H224KA01D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$61.60
USD
Quantity
Unit Price
4,000
$0.0154
12,000
$0.015
20,000
$0.0149
60,000
$0.0145
100,000+
$0.0142