text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R71E105KA01D

0603 1 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2432
Product Specification Section
Murata GCJ188R71E105KA01D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
64,000
Germany (Online Only):
64,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$79.60
USD
Quantity
Unit Price
4,000
$0.0199
12,000
$0.0194
20,000
$0.0192
40,000
$0.0189
80,000+
$0.0185