text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK107BBJ106MA-T

0603 10 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2418
Product Specification Section
TAIYO YUDEN EMK107BBJ106MA-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Capacitance Change Rate: 15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.80
USD
Quantity
Web Price
4,000
$0.0602
8,000
$0.0592
12,000
$0.0586
16,000
$0.0582
20,000+
$0.0569