text.skipToContent text.skipToNavigation
Product Specification Section
TAIYO YUDEN EMK107B7105KAHT - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
532,000
USA:
532,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks