text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK105B7104KV-F

0402 0.1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2248
Product Specification Section
TAIYO YUDEN EMK105B7104KV-F - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,210,000
USA:
3,210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Web Price
10,000
$0.0033
40,000
$0.0032
150,000
$0.0031
250,000
$0.003
500,000+
$0.0029