text.skipToContent text.skipToNavigation

Manufacturer Part #

EMF316AB7106MLHT

EMF316 Series 1206 10 uF 16 V ±20 % X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
TAIYO YUDEN EMF316AB7106MLHT - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$174.80
USD
Quantity
Web Price
2,000
$0.0874
4,000
$0.0859
8,000
$0.0844
10,000
$0.0839
30,000+
$0.0811
Product Variant Information section