text.skipToContent text.skipToNavigation

Manufacturer Part #

CS1608C0G101J500NRB

Capacitor, Ceramic, 100pf, 50V, 5%, C0G Temp Coef.

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Samwha USA CS1608C0G101J500NRB - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
132,000
USA:
132,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.20
USD
Quantity
Unit Price
4,000
$0.0043
16,000
$0.0041
60,000
$0.004
120,000
$0.0039
300,000+
$0.0037
Product Variant Information section