Manufacturer Part #
CM32X5R106K50AT
1210 50V X5R 10uF 10% multilayer ceramic capacitor
Product Specification Section
Kyocera International CM32X5R106K50AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kyocera International CM32X5R106K50AT - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X5R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.161
2,000
$0.157
4,000
$0.154
5,000
$0.153
15,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount