Manufacturer Part #
CM05X7S105M04AH-HE
0402 4V X7S 1uF 20% multilayer ceramic capacitor
Product Specification Section
Kyocera International CM05X7S105M04AH-HE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kyocera International CM05X7S105M04AH-HE - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X7S |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
Dissipation Factor: | 12.5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10,000
$0.0092
30,000
$0.0089
50,000
$0.0088
150,000
$0.0086
250,000+
$0.0084
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount