text.skipToContent text.skipToNavigation

Manufacturer Part #

CL32Z107MQV6PNE

1210 6.3V X6S 100.0uF 2% AUTOMOTIVE T/R

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL32Z107MQV6PNE - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X7T
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +150°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$470.00
USD
Quantity
Unit Price
1,000
$0.47
2,000
$0.46
3,000
$0.455
4,000+
$0.45
Product Variant Information section