Manufacturer Part #
CL32B225KCJSNNE
CL32 Series 2.2 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL32B225KCJSNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL32B225KCJSNNE - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
198,000
USA:
198,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.099
3,000
$0.0962
4,000
$0.0955
10,000
$0.0932
15,000+
$0.0911
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount